805-004-07MT23-22BA vs 805-004-07Z123-22BA feature comparison

805-004-07MT23-22BA Glenair Inc

Buy Now Datasheet

805-004-07Z123-22BA Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STADARD: MIL-DTL-38999 STADARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 22 22
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 150 150
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish NICKEL-PTFE
Shell Material ALUMINIUM ALLOY STAINLESS STEEL
Shell Size 23 23
Termination Type CRIMP CRIMP
Total Number of Contacts 22 22
Unique Insert Number 23-22 23-22
Base Number Matches 1 1
Rohs Code Yes

Compare 805-004-07MT23-22BA with alternatives

Compare 805-004-07Z123-22BA with alternatives