805-004-07MT19-85GD vs 2M805-004-07ZN19-85PD feature comparison

805-004-07MT19-85GD Glenair Inc

Buy Now Datasheet

2M805-004-07ZN19-85PD Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers 809-042
Contact Quantities 85 85
Contact Sizes 23 23
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 140 140
Other Description 85 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D D
Shell Finish NICKEL-PTFE ZINC NICKEL CHROMATE PLATED
Shell Material ALUMINUM ALLOY ALUMINIUM ALLOY
Shell Size 19 19
Termination Type CRIMP CRIMP
Total Number of Contacts 85 85
Unique Insert Number 19-85 19-85
Base Number Matches 1 1

Compare 805-004-07MT19-85GD with alternatives

Compare 2M805-004-07ZN19-85PD with alternatives