805-004-07MT19-7PE vs 805-004-07MT19-7GB feature comparison

805-004-07MT19-7PE Glenair Inc

Buy Now Datasheet

805-004-07MT19-7GB Glenair Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STADARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 7 7
Contact Sizes 12 12
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 75 75
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization E B
Shell Finish NICKEL-PTFE NICKEL-PTFE
Shell Material ALUMINIUM ALLOY ALUMINIUM ALLOY
Shell Size 19 19
Termination Type CRIMP CRIMP
Total Number of Contacts 7 7
Unique Insert Number 19-7 19-7
Base Number Matches 1 1
Other Description JAM NUT RECEPTACLE
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT

Compare 805-004-07MT19-7PE with alternatives

Compare 805-004-07MT19-7GB with alternatives