805-004-07MT18-235GE vs 2M805-004-07NF18-235PB feature comparison

805-004-07MT18-235GE

Part not found

Search for 805-004-07MT18-235GE

2M805-004-07NF18-235PB Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender MALE
Contact Quantities 35
Contact Sizes 20HD
Coupling Type THREADED
Degrees of Rotation 75
Empty Shell NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Polarization B
Shell Finish CADMIUM CHROMATE PLATED
Shell Material ALUMINIUM ALLOY
Shell Size 18
Termination Type CRIMP
Total Number of Contacts 35
Unique Insert Number 18-235
Base Number Matches 2

Compare 2M805-004-07NF18-235PB with alternatives