805-004-07MT11-19SA
vs
MKJ5B7F11-19SC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
ITT CANNON
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Factory Lead Time
3 Weeks
37 Weeks
Additional Feature
STANDARD: MIL-DTL-38999, SHIELDED
POLARISED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
FEMALE
Contact Material
NOT SPECIFIED
Contact Part Numbers
809-002,809-043,809-066A,809-066C
Contact Quantities
19
19
Contact Sizes
23
23
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Degrees of Rotation
150
95
Other Description
19 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
C
Shell Finish
NICKEL-PTFE
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
11
11
Termination Type
CRIMP
CRIMP
Total Number of Contacts
19
19
Unique Insert Number
11-19
11-19
Base Number Matches
1
1
Insulator Material
POLYETHYLENE
Compare 805-004-07MT11-19SA with alternatives
Compare MKJ5B7F11-19SC with alternatives