805-004-02ZC15-200SB vs 805-004-02ZC15-200SE feature comparison

805-004-02ZC15-200SB Glenair Inc

Buy Now Datasheet

805-004-02ZC15-200SE Glenair Inc

Buy Now Datasheet
Yes Yes
Active Active
GLENAIR INC GLENAIR INC
compliant compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STADARD: MIL-DTL-38999 STADARD: MIL-DTL-38999
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
6,2 6,2
23,12 23,12
THREADED THREADED
75 75
NO NO
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
YES YES
CABLE AND PANEL CABLE AND PANEL
175 °C 175 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
B E
ZINC COBALT BLACK CHROMATE ZINC COBALT BLACK CHROMATE
STAINLESS STEEL STAINLESS STEEL
15 15
CRIMP CRIMP
8 8
15-200 15-200
1 1
NO
NO
NO

Compare 805-004-02ZC15-200SB with alternatives

Compare 805-004-02ZC15-200SE with alternatives