805-004-02ZB8-6SE
vs
MKJ5B2W8-6DA
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
ITT CANNON
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Part Numbers
809-002,809-043,809-066A,809-066C
Contact Quantities
6
6
Contact Sizes
23
23
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Degrees of Rotation
75
150
Other Description
6 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
BOARD AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
E
A
Shell Finish
CADMIUM CHROMATE
CADMIUM
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
8
8
Termination Type
CRIMP
SOLDER
Total Number of Contacts
6
6
Unique Insert Number
8-6
8-6
Base Number Matches
1
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Compare 805-004-02ZB8-6SE with alternatives
Compare MKJ5B2W8-6DA with alternatives