805-004-02ZB8-6GC vs 805-004-02M8-6GC feature comparison

805-004-02ZB8-6GC Glenair Inc

Buy Now Datasheet

805-004-02M8-6GC Glenair Inc

Buy Now Datasheet
No Yes
Active Active
GLENAIR INC GLENAIR INC
compliant compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
809-042 809-042
6 6
23 23
Crp Rear Rlse Crp Rear Rlse
THREADED THREADED
NO NO
95 95
6 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR 6 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
NO NO
CORROSION RESISTANT CORROSION RESISTANT
NO NO
NO NO
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
GENERAL PURPOSE GENERAL PURPOSE
C C
CADMIUM CHROMATE NICKEL
STAINLESS STEEL ALUMINUM ALLOY
8 8
CRIMP CRIMP
6 6
8-6 8-6
1 1
200 °C
-65 °C

Compare 805-004-02ZB8-6GC with alternatives

Compare 805-004-02M8-6GC with alternatives