805-004-02ZB10-28AB vs 805-004-02ZNU10-28AE feature comparison

805-004-02ZB10-28AB Glenair Inc

Buy Now Datasheet

805-004-02ZNU10-28AE Glenair Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STADARD: MIL-DTL-38999 STADARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 8 8
Contact Sizes 20HD 20HD
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 75 75
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B E
Shell Finish CHROMATE ZINC NICKEL BLACK CHROMATE
Shell Material STAINLESS STEEL ALUMINIUM ALLOY
Shell Size 10 10
Termination Type CRIMP CRIMP
Total Number of Contacts 8 8
Unique Insert Number 10-28 10-28
Base Number Matches 1 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare 805-004-02ZB10-28AB with alternatives

Compare 805-004-02ZNU10-28AE with alternatives