805-004-02ZB10-13AA vs 2M805-004-02ZN10-13AA feature comparison

805-004-02ZB10-13AA Glenair Inc

Buy Now Datasheet

2M805-004-02ZN10-13AA Amphenol Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers 809-001,809-042,809-065A,809-065C
Contact Quantities 13 13
Contact Sizes 23 23
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 150 150
Other Description 13 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell YES YES
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish CADMIUM CHROMATE ZINC NICKEL CHROMATE PLATED
Shell Material STAINLESS STEEL ALUMINIUM ALLOY
Shell Size 10 10
Termination Type CRIMP CRIMP
Total Number of Contacts 13 13
Unique Insert Number 10-13 10-13
Base Number Matches 1 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C

Compare 805-004-02ZB10-13AA with alternatives

Compare 2M805-004-02ZN10-13AA with alternatives