805-004-02Z115-2PB vs 2M805-004-02ZNU15-2PB feature comparison

805-004-02Z115-2PB Glenair Inc

Buy Now Datasheet

2M805-004-02ZNU15-2PB Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant unknown
Additional Feature STADARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 2 2
Contact Sizes 12 12
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 75 75
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Material STAINLESS STEEL ALUMINIUM ALLOY
Shell Size 15 15
Termination Type CRIMP CRIMP
Total Number of Contacts 2 2
Unique Insert Number 15-200 15-2
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT
Shell Finish ZINC-NICKEL BLACK CHROMATE PLATED

Compare 805-004-02Z115-2PB with alternatives

Compare 2M805-004-02ZNU15-2PB with alternatives