805-004-02NF12-202PA
vs
2M805-004-02M12-202PA
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STADARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
8,2
8,2
Contact Sizes
23,16
23,16
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Degrees of Rotation
150
150
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
A
Shell Finish
CADMIUM CHROMATE
ELECTROLESS NICKEL
Shell Material
ALUMINIUM ALLOY
ALUMINIUM ALLOY
Shell Size
12
12
Termination Type
CRIMP
CRIMP
Total Number of Contacts
10
10
Unique Insert Number
12-202
12-202
Base Number Matches
1
1
Environmental Characteristics
CORROSION RESISTANT/ENVIRONMENT RESISTANT
Compare 805-004-02NF12-202PA with alternatives
Compare 2M805-004-02M12-202PA with alternatives