805-004-02M18-12BF
vs
2M805-004-02M18-12BC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STADARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
12,4
12
Contact Sizes
16
16
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Degrees of Rotation
95
95
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
F
C
Shell Finish
NICKEL
ELECTROLESS NICKEL
Shell Material
ALUMINIUM ALLOY
ALUMINIUM ALLOY
Shell Size
18
18
Termination Type
CRIMP
CRIMP
Total Number of Contacts
12
12
Unique Insert Number
18-12
18-12
Base Number Matches
1
1
Environmental Characteristics
CORROSION RESISTANT/ENVIRONMENT RESISTANT
Compare 805-004-02M18-12BF with alternatives
Compare 2M805-004-02M18-12BC with alternatives