805-004-02C18-5AA vs 805-004-02ZC18-5AA feature comparison

805-004-02C18-5AA Glenair Inc

Buy Now Datasheet

805-004-02ZC18-5AA Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STADARD: MIL-DTL-38999 STADARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 5 5
Contact Sizes 12 12
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 150 150
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish ANODIZED BLACK ZINC COBALT BLACK CHROMATE
Shell Material ALUMINIUM ALLOY STAINLESS STEEL
Shell Size 18 18
Termination Type CRIMP CRIMP
Total Number of Contacts 5 5
Unique Insert Number 18-5 18-5
Base Number Matches 1 1

Compare 805-004-02C18-5AA with alternatives

Compare 805-004-02ZC18-5AA with alternatives