805-004-02C15-200HE vs 805-004-02NF15-200HE feature comparison

805-004-02C15-200HE Glenair Inc

Buy Now Datasheet

805-004-02NF15-200HE Glenair Inc

Buy Now Datasheet
Active Active
GLENAIR INC GLENAIR INC
compliant not_compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
6,2 6,2
23,12 23,12
THREADED THREADED
NO NO
75 75
SQUARE FLANGE RECEPTACLE SQUARE FLANGE RECEPTACLE
NO NO
CORROSION RESISTANT/ENVIRONMENT RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
NO NO
NO NO
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
YES YES
CABLE AND PANEL CABLE AND PANEL
175 °C 175 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
E E
ANODIZE BLACK CADMIUM CHROMATE
ALUMINIUM ALLOY ALUMINIUM ALLOY
15 15
CRIMP CRIMP
8 8
15-200 15-200
1 1

Compare 805-004-02C15-200HE with alternatives

Compare 805-004-02NF15-200HE with alternatives