805-004-01ZNU19-206PF vs 805-004-01NF19-206PC feature comparison

805-004-01ZNU19-206PF Glenair Inc

Buy Now Datasheet

805-004-01NF19-206PC Glenair Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD : MIL-DTL-38999 STANDARD : MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 58,4 58,4
Contact Sizes 23,16 23,16
Coupling Type THREADED THREADED
Degrees of Rotation 95 95
Empty Shell NO NO
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization F C
Shell Finish ZINC NICKEL BLACK CHROMATE CADMIUM CHROMATE
Shell Material ALUMINIUM ALLOY ALUMINIUM ALLOY
Shell Size 19 19
Termination Type CRIMP CRIMP
Total Number of Contacts 62 62
Unique Insert Number 19-206 19-206
Base Number Matches 1 1

Compare 805-004-01ZNU19-206PF with alternatives

Compare 805-004-01NF19-206PC with alternatives