805-004-01ZC21-19PC
vs
805-004-01C21-19PC
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Additional Feature |
STANDARD : MIL-DTL-38999
|
STANDARD : MIL-DTL-38999
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Quantities |
19
|
19
|
Contact Sizes |
16
|
16
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Degrees of Rotation |
95
|
95
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
C
|
C
|
Shell Finish |
ZINC COBALT BLACK CHROMATE
|
ANODIZED BLACK
|
Shell Material |
STAINLESS STEEL
|
ALUMINIUM ALLOY
|
Shell Size |
21
|
21
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
19
|
19
|
Unique Insert Number |
21-19
|
21-19
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 805-004-01ZC21-19PC with alternatives
Compare 805-004-01C21-19PC with alternatives