805-004-01MT11-210AB vs 805-004-01ZB11-210AE feature comparison

805-004-01MT11-210AB Glenair Inc

Buy Now Datasheet

805-004-01ZB11-210AE Glenair Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD : MIL-DTL-38999 STANDARD : MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 10 10
Contact Sizes 20HD 20HD
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 75 75
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B E
Shell Finish NICKEL-PTFE CHROMATE
Shell Material ALUMINIUM ALLOY STAINLESS STEEL
Shell Size 11 11
Termination Type CRIMP CRIMP
Total Number of Contacts 10 10
Unique Insert Number 11-210 11-210
Base Number Matches 1 1

Compare 805-004-01MT11-210AB with alternatives

Compare 805-004-01ZB11-210AE with alternatives