805-004-01M11-4AB vs 805-004-01Z111-4AB feature comparison

805-004-01M11-4AB Glenair Inc

Buy Now Datasheet

805-004-01Z111-4AB Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD : MIL-DTL-38999 STANDARD : MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 4 4
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 75 75
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish NICKEL
Shell Material ALUMINIUM ALLOY STAINLESS STEEL
Shell Size 11 11
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Unique Insert Number 11-4 11-4
Base Number Matches 1 1

Compare 805-004-01M11-4AB with alternatives

Compare 805-004-01Z111-4AB with alternatives