805-003-22ZC11-200AE vs 805-003-12M11-200AE feature comparison

805-003-22ZC11-200AE Glenair Inc

Buy Now Datasheet

805-003-12M11-200AE Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STADARD: MIL-DTL-38999 STADARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 4,2 4,2
Contact Sizes 23,16 23,16
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 75 75
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization E E
Shell Finish ZINC COBALT BLACK CHROMATE NICKEL
Shell Material STAINLESS STEEL ALUMINIUM ALLOY
Shell Size 11 11
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Unique Insert Number 11-200 11-200
Base Number Matches 1 1

Compare 805-003-22ZC11-200AE with alternatives

Compare 805-003-12M11-200AE with alternatives