805-003-22ZB11-201GF vs 805-003-22MT11-201PF feature comparison

805-003-22ZB11-201GF Glenair Inc

Buy Now Datasheet

805-003-22MT11-201PF Glenair Inc

Buy Now Datasheet
Active Active
GLENAIR INC GLENAIR INC
not_compliant compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999 STADARD: MIL-DTL-38999
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
8,2 8,2
23,20 23,20
THREADED THREADED
NO NO
95 95
SQUARE FLANGE RECEPTACLE
NO NO
CORROSION RESISTANT/ENVIRONMENT RESISTANT
NO NO
NO NO
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
YES YES
CABLE AND PANEL CABLE AND PANEL
175 °C 175 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
F F
CHROMATE NICKEL-PTFE
STAINLESS STEEL ALUMINIUM ALLOY
11 11
CRIMP CRIMP
10 10
11-201 11-201
1 1
Yes

Compare 805-003-22ZB11-201GF with alternatives

Compare 805-003-22MT11-201PF with alternatives