805-003-22Z123-130PE vs 805-003-22MT23-130PE feature comparison

805-003-22Z123-130PE Glenair Inc

Buy Now Datasheet

805-003-22MT23-130PE Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Category CO2 Kg 4 4
Compliance Temperature Grade Military: -65C to +200C Military: -65C to +175C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2018-01-15 2018-01-15
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.10 CMRT V4.10
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers 809-001,809-042,809-065A,809-065C 809-001,809-042,809-065A,809-065C
Contact Quantities 130 130
Contact Sizes 23 23
Contact Type Crp Rear Rlse Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 75 75
Other Description 130 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR 130 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization E E
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 23 23
Termination Type CRIMP CRIMP
Total Number of Contacts 130 130
Unique Insert Number 23-130 23-130
Base Number Matches 1 1
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Shell Finish NICKEL-PTFE

Compare 805-003-22Z123-130PE with alternatives

Compare 805-003-22MT23-130PE with alternatives