805-003-22Z112-200BF vs 805-003-22ZNU12-200BF feature comparison

805-003-22Z112-200BF Glenair Inc

Buy Now Datasheet

805-003-22ZNU12-200BF Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STADARD: MIL-DTL-38999 STADARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 12,1 12,1
Contact Sizes 23,12 23,12
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 95 95
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization F F
Shell Material STAINLESS STEEL ALUMINIUM ALLOY
Shell Size 12 12
Termination Type CRIMP CRIMP
Total Number of Contacts 13 13
Unique Insert Number 12-200 12-200
Base Number Matches 1 1
Shell Finish ZINC NICKEL BLACK CHROMATE

Compare 805-003-22Z112-200BF with alternatives

Compare 805-003-22ZNU12-200BF with alternatives