805-003-22MT23-130HC vs 805-003-12NF23-130SC feature comparison

805-003-22MT23-130HC Glenair Inc

Buy Now Datasheet

805-003-12NF23-130SC Glenair Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers 809-043 809-002,809-043,809-066A,809-066C
Contact Quantities 130 130
Contact Sizes 23 23
Contact Type Crp Rear Rlse Crp Rear Rlse
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 95 95
Other Description 130 CONTACTS, FEMALE, MIL SERIES CONNECTOR 130 CONTACTS, FEMALE, MIL SERIES CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C C
Shell Finish NICKEL-PTFE CADMIUM CHROMATE
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 23 23
Termination Type CRIMP CRIMP
Total Number of Contacts 130 130
Unique Insert Number 23-130 23-130
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20

Compare 805-003-22MT23-130HC with alternatives

Compare 805-003-12NF23-130SC with alternatives