805-003-22M10-200PD
vs
805-003-12ZB10-200GD
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STADARD: MIL-DTL-38999
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
4,2
4,2
Contact Sizes
23,20
23,20
Coupling Type
THREADED
THREADED
Degrees of Rotation
140
140
Empty Shell
NO
NO
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
D
D
Shell Finish
NICKEL
CHROMATE
Shell Material
ALUMINIUM ALLOY
STAINLESS STEEL
Shell Size
10
10
Termination Type
CRIMP
CRIMP
Total Number of Contacts
6
6
Unique Insert Number
10-200
10-200
Base Number Matches
1
1
DIN Conformance
NO
Other Description
SQUARE FLANGE RECEPTACLE
Environmental Characteristics
CORROSION RESISTANT/ENVIRONMENT RESISTANT
IEC Conformance
NO
MIL Conformance
NO
Compare 805-003-22M10-200PD with alternatives
Compare 805-003-12ZB10-200GD with alternatives