805-003-22C10-13AD vs 805-003-12Z110-13AD feature comparison

805-003-22C10-13AD Glenair Inc

Buy Now Datasheet

805-003-12Z110-13AD Glenair Inc

Buy Now Datasheet
Yes
Active Active
GLENAIR INC GLENAIR INC
compliant compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
809-001,809-042,809-065A,809-065C 809-001,809-042,809-065A,809-065C
13 13
23 23
Crp Rear Rlse Crp Rear Rlse
THREADED THREADED
NO NO
140 140
13 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR 13 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
YES YES
CORROSION RESISTANT CORROSION RESISTANT
NO NO
NO NO
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
175 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
D D
ANODIZED BLACK
ALUMINUM ALLOY STAINLESS STEEL
10 10
CRIMP CRIMP
13 13
10-13 10-13
1 1

Compare 805-003-22C10-13AD with alternatives

Compare 805-003-12Z110-13AD with alternatives