805-003-12ZB23-130HC vs 805-003-12ZC23-130SF feature comparison

805-003-12ZB23-130HC Glenair Inc

Buy Now Datasheet

805-003-12ZC23-130SF Glenair Inc

Buy Now Datasheet
No Yes
Active Active
GLENAIR INC GLENAIR INC
compliant compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
809-043 809-002,809-043,809-066A,809-066C
130 130
23 23
Crp Rear Rlse Crp Rear Rlse
THREADED THREADED
NO NO
95 95
130 CONTACTS, FEMALE, MIL SERIES CONNECTOR 130 CONTACTS, FEMALE, MIL SERIES CONNECTOR
NO NO
CORROSION RESISTANT CORROSION RESISTANT
NO NO
NO NO
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
GENERAL PURPOSE GENERAL PURPOSE
C F
CADMIUM CHROMATE BLACK ZINC COBALT
STAINLESS STEEL STAINLESS STEEL
23 23
CRIMP CRIMP
130 130
23-130 23-130
1 1
175 °C
-65 °C

Compare 805-003-12ZB23-130HC with alternatives

Compare 805-003-12ZC23-130SF with alternatives