805-003-12ZB12-201HD
vs
805-003-22C12-201HE
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Additional Feature |
STANDARD: MIL-DTL-38999
|
STANDARD: MIL-DTL-38999
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Quantities |
4,2
|
4,2
|
Contact Sizes |
23,12
|
23,12
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
|
Degrees of Rotation |
140
|
75
|
Other Description |
SQUARE FLANGE RECEPTACLE
|
SQUARE FLANGE RECEPTACLE
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION RESISTANT/ENVIRONMENT RESISTANT
|
CORROSION RESISTANT/ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
YES
|
YES
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
D
|
E
|
Shell Finish |
CHROMATE
|
ANODIZE BLACK
|
Shell Material |
STAINLESS STEEL
|
ALUMINIUM ALLOY
|
Shell Size |
12
|
12
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
6
|
6
|
Unique Insert Number |
12-201
|
12-201
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 805-003-12ZB12-201HD with alternatives
Compare 805-003-22C12-201HE with alternatives