805-003-12ZB12-200PF
vs
805-003-12M12-200GC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STADARD: MIL-DTL-38999
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
12,1
12,1
Contact Sizes
23,12
23,12
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
95
95
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
F
C
Shell Finish
CHROMATE
NICKEL
Shell Material
STAINLESS STEEL
ALUMINIUM ALLOY
Shell Size
12
12
Termination Type
CRIMP
CRIMP
Total Number of Contacts
13
13
Unique Insert Number
12-200
12-200
Base Number Matches
1
1
Other Description
SQUARE FLANGE RECEPTACLE
Environmental Characteristics
CORROSION RESISTANT/ENVIRONMENT RESISTANT
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Compare 805-003-12ZB12-200PF with alternatives
Compare 805-003-12M12-200GC with alternatives