805-003-12Z18-23AD vs 805-003-22C8-23AD feature comparison

805-003-12Z18-23AD Glenair Inc

Buy Now Datasheet

805-003-22C8-23AD Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
Additional Feature STADARD: MIL-DTL-38999 STADARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 3 3
Contact Sizes 20HD 20HD
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 140 140
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D D
Shell Material STAINLESS STEEL ALUMINIUM ALLOY
Shell Size 8 8
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Unique Insert Number 8-23 8-23
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.20
Shell Finish ANODIZED BLACK

Compare 805-003-12Z18-23AD with alternatives

Compare 805-003-22C8-23AD with alternatives