805-003-12Z112-201SB vs 805-003-22NF12-201SE feature comparison

805-003-12Z112-201SB Glenair Inc

Buy Now Datasheet

805-003-22NF12-201SE Glenair Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STADARD: MIL-DTL-38999 STADARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 4,2 4,2
Contact Sizes 23,12 23,12
Coupling Type THREADED THREADED
Degrees of Rotation 75 75
Empty Shell NO NO
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B E
Shell Material STAINLESS STEEL ALUMINIUM ALLOY
Shell Size 12 12
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Unique Insert Number 12-201 12-201
Base Number Matches 1 1
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Shell Finish CADMIUM CHROMATE

Compare 805-003-12Z112-201SB with alternatives

Compare 805-003-22NF12-201SE with alternatives