805-003-12Z110-13AC
vs
805-003-12ZC10-13AF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Part Numbers
809-001,809-042,809-065A,809-065C
809-001,809-042,809-065A,809-065C
Contact Quantities
13
13
Contact Sizes
23
23
Contact Type
Crp Rear Rlse
Crp Rear Rlse
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
95
95
Other Description
13 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
13 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
YES
YES
Environmental Characteristics
CORROSION RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
C
F
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
10
10
Termination Type
CRIMP
CRIMP
Total Number of Contacts
13
13
Unique Insert Number
10-13
10-13
Base Number Matches
1
1
Shell Finish
BLACK ZINC COBALT
Compare 805-003-12Z110-13AC with alternatives
Compare 805-003-12ZC10-13AF with alternatives