805-003-12MT11-200SC vs 805-003-12M11-200SF feature comparison

805-003-12MT11-200SC Glenair Inc

Buy Now Datasheet

805-003-12M11-200SF Glenair Inc

Buy Now Datasheet
Yes Yes
Active Active
GLENAIR INC GLENAIR INC
compliant compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STADARD: MIL-DTL-38999 STADARD: MIL-DTL-38999
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
4,2 4,2
23,16 23,16
THREADED THREADED
95 95
NO NO
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
YES YES
CABLE AND PANEL CABLE AND PANEL
175 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
C F
NICKEL-PTFE NICKEL
ALUMINIUM ALLOY ALUMINIUM ALLOY
11 11
CRIMP CRIMP
6 6
11-200 11-200
1 1
NO
NO
NO

Compare 805-003-12MT11-200SC with alternatives

Compare 805-003-12M11-200SF with alternatives