805-003-12M8-6PD vs 805-003-22M8-6GD feature comparison

805-003-12M8-6PD Glenair Inc

Buy Now Datasheet

805-003-22M8-6GD Glenair Inc

Buy Now Datasheet
Yes Yes
Active Active
GLENAIR INC GLENAIR INC
compliant compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
809-001,809-042,809-065A,809-065C 809-042
6 6
23 23
Crp Rear Rlse Crp Rear Rlse
THREADED THREADED
NO NO
140 140
6 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR 6 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
NO NO
CORROSION RESISTANT CORROSION RESISTANT
NO NO
NO NO
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
D D
NICKEL NICKEL
ALUMINUM ALLOY ALUMINUM ALLOY
8 8
CRIMP CRIMP
6 6
8-6 8-6
1 1

Compare 805-003-12M8-6PD with alternatives

Compare 805-003-22M8-6GD with alternatives