805-003-12C19-205AF
vs
805-003-22Z119-205AC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
40,1
40,1
Contact Sizes
23,12
23,12
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
95
95
Other Description
SQUARE FLANGE RECEPTACLE
SQUARE FLANGE RECEPTACLE
Empty Shell
YES
YES
Environmental Characteristics
CORROSION RESISTANT/ENVIRONMENT RESISTANT
CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
F
C
Shell Finish
ANODIZE BLACK
Shell Material
ALUMINIUM ALLOY
STAINLESS STEEL
Shell Size
19
19
Termination Type
CRIMP
CRIMP
Total Number of Contacts
41
41
Unique Insert Number
19-205
19-205
Base Number Matches
1
1
Compare 805-003-12C19-205AF with alternatives
Compare 805-003-22Z119-205AC with alternatives