805-003-07ZNU12-26HD
vs
2M805-003-07ZN12-26SD-501
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
AMPHENOL CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
FEMALE
Contact Part Numbers
809-043
Contact Quantities
26
26
Contact Sizes
23
23
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Degrees of Rotation
140
140
Other Description
26 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT
CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
D
D
Shell Finish
ANODIZED BLACK
ZINC NICKEL CHROMATE PLATED
Shell Material
ALUMINUM ALLOY
ALUMINIUM ALLOY
Shell Size
12
12
Termination Type
CRIMP
CRIMP
Total Number of Contacts
26
26
Unique Insert Number
12-26
12-26
Base Number Matches
1
1
Compare 805-003-07ZNU12-26HD with alternatives
Compare 2M805-003-07ZN12-26SD-501 with alternatives