805-003-07ZC8-7SE vs 2M805-003-07ZM8-7SB-501 feature comparison

805-003-07ZC8-7SE Glenair Inc

Buy Now Datasheet

2M805-003-07ZM8-7SB-501 Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers 809-002,809-043,809-066A,809-066C
Contact Quantities 7 7
Contact Sizes 23 23
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 75 75
Other Description 7 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization E B
Shell Finish BLACK ZINC COBALT ELECTROLESS NICKEL
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size 8 8
Termination Type CRIMP CRIMP
Total Number of Contacts 7 7
Unique Insert Number 8-7 8-7
Base Number Matches 1 1

Compare 805-003-07ZC8-7SE with alternatives

Compare 2M805-003-07ZM8-7SB-501 with alternatives