805-003-07ZB21-100SC vs 805-003-07NF21-100HF feature comparison

805-003-07ZB21-100SC Glenair Inc

Buy Now Datasheet

805-003-07NF21-100HF Glenair Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers 809-002,809-043,809-066A,809-066C 809-043
Contact Quantities 100 100
Contact Sizes 23 23
Contact Type Crp Rear Rlse Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 95 95
Other Description 100 CONTACTS, FEMALE, MIL SERIES CONNECTOR 100 CONTACTS, FEMALE, MIL SERIES CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C F
Shell Finish CADMIUM CHROMATE CADMIUM CHROMATE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 21 21
Termination Type CRIMP CRIMP
Total Number of Contacts 100 100
Unique Insert Number 21-100 21-100
Base Number Matches 1 1
DIN Conformance NO
IEC Conformance NO
MIL Conformance NO
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare 805-003-07ZB21-100SC with alternatives

Compare 805-003-07NF21-100HF with alternatives