805-003-07Z19-1HF vs 805-003-07C9-1SC feature comparison

805-003-07Z19-1HF Glenair Inc

Buy Now Datasheet

805-003-07C9-1SC Glenair Inc

Buy Now Datasheet
Active Active
GLENAIR INC GLENAIR INC
compliant compliant
STANDARD: MIL-DTL-38999 STADARD: MIL-DTL-38999
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
1 1
12 12
THREADED THREADED
NO NO
95 95
JAM NUT RECEPTACLE
NO NO
CORROSION RESISTANT/ENVIRONMENT RESISTANT
NO NO
NO NO
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
175 °C 175 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
F C
STAINLESS STEEL ALUMINIUM ALLOY
9 9
CRIMP CRIMP
1 1
9-1 9-1
1 1
Yes
Yes
GOLD OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier
BERYLLIUM COPPER
e4
ANODIZED BLACK

Compare 805-003-07Z19-1HF with alternatives

Compare 805-003-07C9-1SC with alternatives