805-003-07NF12-202PE Glenair IncBuy Now Datasheet |
2M805-003-07M12-202PB-501 Amphenol CorporationBuy Now Datasheet |
Rohs Code | No | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | GLENAIR INC | AMPHENOL CORP |
Reach Compliance Code | compliant | unknown |
ECCN Code | EAR99 | EAR99 |
HTS Code | 8536.69.40.20 | 8536.69.40.20 |
Additional Feature | STADARD: MIL-DTL-38999 | |
Backshell Type | SOLID | SOLID |
Body/Shell Style | RECEPTACLE | RECEPTACLE |
Connector Type | MIL SERIES CONNECTOR | MIL SERIES CONNECTOR |
Contact Gender | MALE | MALE |
Contact Quantities | 8,2 | 8,2 |
Contact Sizes | 23,16 | 23,16 |
Coupling Type | THREADED | THREADED |
DIN Conformance | NO | |
Degrees of Rotation | 75 | 75 |
Empty Shell | NO | NO |
Filter Feature | NO | NO |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | YES |
Mounting Type | CABLE AND PANEL | CABLE AND PANEL |
Operating Temperature-Max | 175 °C | 150 °C |
Operating Temperature-Min | -65 °C | -65 °C |
Option | GENERAL PURPOSE | GENERAL PURPOSE |
Polarization | E | B |
Shell Finish | CADMIUM CHROMATE | ELECTROLESS NICKEL |
Shell Material | ALUMINIUM ALLOY | ALUMINIUM ALLOY |
Shell Size | 12 | 12 |
Termination Type | CRIMP | CRIMP |
Total Number of Contacts | 10 | 10 |
Unique Insert Number | 12-202 | 12-202 |
Base Number Matches | 1 | 1 |
Environmental Characteristics | CORROSION RESISTANT/ENVIRONMENT RESISTANT | |