805-003-07NF12-202GC
vs
2M805-003-07C12-202PC-501
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
AMPHENOL CORP
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
8,2
8,2
Contact Sizes
23,16
23,16
Coupling Type
THREADED
THREADED
DIN Conformance
NO
Degrees of Rotation
95
95
Other Description
JAM NUT RECEPTACLE
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT/ENVIRONMENT RESISTANT
CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
YES
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
C
C
Shell Finish
CADMIUM CHROMATE
ANODIZED BLACK
Shell Material
ALUMINIUM ALLOY
ALUMINIUM ALLOY
Shell Size
12
12
Termination Type
CRIMP
CRIMP
Total Number of Contacts
10
10
Unique Insert Number
12-202
12-202
Base Number Matches
1
1
Rohs Code
Yes
Compare 805-003-07NF12-202GC with alternatives
Compare 2M805-003-07C12-202PC-501 with alternatives