805-003-07MT9-25SA vs 805-003-07ZNU9-25SA feature comparison

805-003-07MT9-25SA Glenair Inc

Buy Now Datasheet

805-003-07ZNU9-25SA Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Samacsys Manufacturer Glenair
Additional Feature STADARD: MIL-DTL-38999 STADARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 5 5
Contact Sizes 20HD 20HD
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 150 150
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish NICKEL-PTFE ZINC NICKEL BLACK CHROMATE
Shell Material ALUMINIUM ALLOY ALUMINIUM ALLOY
Shell Size 9 9
Termination Type CRIMP CRIMP
Total Number of Contacts 5 5
Unique Insert Number 9-25 9-25
Base Number Matches 1 1

Compare 805-003-07MT9-25SA with alternatives

Compare 805-003-07ZNU9-25SA with alternatives