805-003-07MT9-10SD vs 2M805-003-07ZN9-10SD feature comparison

805-003-07MT9-10SD Glenair Inc

Buy Now Datasheet

2M805-003-07ZN9-10SD Amphenol Corporation

Buy Now Datasheet
Yes
Active Active
GLENAIR INC AMPHENOL CORP
compliant unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
809-002,809-043,809-066A,809-066C
10 10
23 23
Crp Rear Rlse
THREADED THREADED
NO NO
140 140
10 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
NO NO
CORROSION RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
NO NO
NO NO
NO NO
MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
175 °C 150 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
D D
NICKEL-PTFE ZINC NICKEL CHROMATE PLATED
ALUMINUM ALLOY ALUMINIUM ALLOY
9 9
CRIMP CRIMP
10 10
9-10 9-10
1 1

Compare 805-003-07MT9-10SD with alternatives

Compare 2M805-003-07ZN9-10SD with alternatives