805-003-07MT18-12HD vs 805-003-07M18-12SD feature comparison

805-003-07MT18-12HD Glenair Inc

Buy Now Datasheet

805-003-07M18-12SD Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STADARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 12 12,4
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 140 140
Other Description JAM NUT RECEPTACLE
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D D
Shell Finish NICKEL-PTFE NICKEL
Shell Material ALUMINIUM ALLOY ALUMINIUM ALLOY
Shell Size 18 18
Termination Type CRIMP CRIMP
Total Number of Contacts 12 12
Unique Insert Number 18-12 18-12
Base Number Matches 1 1
Rohs Code Yes

Compare 805-003-07MT18-12HD with alternatives

Compare 805-003-07M18-12SD with alternatives