805-003-07MT11-19SA vs 2M805-003-07ZN11-19SA feature comparison

805-003-07MT11-19SA Glenair Inc

Buy Now Datasheet

2M805-003-07ZN11-19SA Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant unknown
Factory Lead Time 3 Weeks
Additional Feature STANDARD: MIL-DTL-38999, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD (50) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Part Numbers 809-002,809-043,809-066A,809-066C
Contact Quantities 19 19
Contact Sizes 23 23
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 150 150
Other Description 19 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish NICKEL-PTFE ZINC NICKEL CHROMATE PLATED
Shell Material ALUMINUM ALLOY ALUMINIUM ALLOY
Shell Size 11 11
Termination Type CRIMP CRIMP
Total Number of Contacts 19 19
Unique Insert Number 11-19 11-19
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20

Compare 805-003-07MT11-19SA with alternatives

Compare 2M805-003-07ZN11-19SA with alternatives