805-003-02ZC10-2AA vs 2M805-003-02C10-2AA feature comparison

805-003-02ZC10-2AA Glenair Inc

Buy Now Datasheet

2M805-003-02C10-2AA Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Category CO2 Kg 4 4
Compliance Temperature Grade Military: -65C to +175C Military: -65C to +150C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.10 Conflict Minerals Statement
Additional Feature STADARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 2 2
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 150 150
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish ZINC COBALT BLACK CHROMATE ANODIZED BLACK
Shell Material STAINLESS STEEL ALUMINIUM ALLOY
Shell Size 10 10
Termination Type CRIMP CRIMP
Total Number of Contacts 2 2
Unique Insert Number 10-2 10-2
Base Number Matches 1 1
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT

Compare 805-003-02ZC10-2AA with alternatives

Compare 2M805-003-02C10-2AA with alternatives