805-003-02ZB9-10SE
vs
805-003-02ZC9-10SB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
GLENAIR INC
GLENAIR INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Part Numbers
809-002,809-043,809-066A,809-066C
809-002,809-043,809-066A,809-066C
Contact Quantities
10
10
Contact Sizes
23
23
Contact Type
Crp Rear Rlse
Crp Rear Rlse
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
75
75
Other Description
10 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
10 CONTACTS, FEMALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
E
B
Shell Finish
CADMIUM CHROMATE
BLACK ZINC COBALT
Shell Material
STAINLESS STEEL
STAINLESS STEEL
Shell Size
9
9
Termination Type
CRIMP
CRIMP
Total Number of Contacts
10
10
Unique Insert Number
9-10
9-10
Base Number Matches
1
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Compare 805-003-02ZB9-10SE with alternatives
Compare 805-003-02ZC9-10SB with alternatives