805-003-02ZB10-200PE vs 2M805-003-02M10-200PB feature comparison

805-003-02ZB10-200PE Glenair Inc

Buy Now Datasheet

2M805-003-02M10-200PB Amphenol Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STADARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 4,2 4,2
Contact Sizes 23,20 23,20
Coupling Type THREADED THREADED
Degrees of Rotation 75 75
Empty Shell NO NO
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization E B
Shell Finish CHROMATE ELECTROLESS NICKEL
Shell Material STAINLESS STEEL ALUMINIUM ALLOY
Shell Size 10 10
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Unique Insert Number 10-200 10-200
Base Number Matches 1 1
DIN Conformance NO
Environmental Characteristics CORROSION RESISTANT/ENVIRONMENT RESISTANT
IEC Conformance NO
MIL Conformance NO
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C

Compare 805-003-02ZB10-200PE with alternatives

Compare 2M805-003-02M10-200PB with alternatives