805-003-02MT9-10AA
vs
805-003-12MT9-10AF
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Additional Feature |
STANDARD: MIL-DTL-38999, SHIELDED
|
STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Part Numbers |
809-001,809-042,809-065A,809-065C
|
809-001,809-042,809-065A,809-065C
|
Contact Quantities |
10
|
10
|
Contact Sizes |
23
|
23
|
Contact Type |
Crp Rear Rlse
|
Crp Rear Rlse
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
|
Degrees of Rotation |
150
|
95
|
Other Description |
10 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
|
10 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
|
Empty Shell |
YES
|
YES
|
Environmental Characteristics |
CORROSION RESISTANT
|
CORROSION RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
A
|
F
|
Shell Finish |
NICKEL-PTFE
|
NICKEL-PTFE
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
9
|
9
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
10
|
10
|
Unique Insert Number |
9-10
|
9-10
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 805-003-02MT9-10AA with alternatives
Compare 805-003-12MT9-10AF with alternatives