805-003-02MT21-100PE vs 805-003-02Z121-100PB feature comparison

805-003-02MT21-100PE Glenair Inc

Buy Now Datasheet

805-003-02Z121-100PB Glenair Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer GLENAIR INC GLENAIR INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers 809-001,809-042,809-065A,809-065C 809-001,809-042,809-065A,809-065C
Contact Quantities 100 100
Contact Sizes 23 23
Contact Type Crp Rear Rlse Crp Rear Rlse
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 75 75
Other Description 100 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR 100 CONTACTS, MALE, MIL SERIES CIRCULAR CONNECTOR
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization E B
Shell Finish NICKEL-PTFE
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 21 21
Termination Type CRIMP CRIMP
Total Number of Contacts 100 100
Unique Insert Number 21-100 21-100
Base Number Matches 1 1

Compare 805-003-02MT21-100PE with alternatives

Compare 805-003-02Z121-100PB with alternatives